Exact 05942 HSS Drill Bit 1.5 x 10mm

MPN
05942
Brand
Exact
EAN-13
4026558059426
Order Code
51-1235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.15
5+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

An Exact HSS Twist Drill Bit with a 1/4in. Hex Shank for rapid tool changes.


  • Cross ground for easy spot drilling
  • Conforms to DIN 3126
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 10mm
Overall Length 32mm

Reviews

Be the first to submit a review

Trustpilot