Exact 05923 HSS TiN SGE Bit Combi Tool M5

MPN
5923
Brand
Exact
EAN-13
4026558059235
Order Code
50-9674
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured with ROTAPLUS+®, allowing 3 processes in a single tool. Suitable for materials up to 700 N/mm2.


  • Combination tool
  • Drilling, cutting thread + deburring in 1 work sequence
  • 6.3 mm (1/4") bit drive (DIN 3126)
  • No slippage in the chuck feed
Type Tapping combo head
Diameter 4.2mm
Cutting Length 10mm
Overall Length 41mm

Reviews

Be the first to submit a review

Trustpilot