Exact 05903 SGE Bit Combi Tool M5

MPN
05903
Brand
Exact
EAN-13
4011333059036
Order Code
50-3806
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    3mm 4mm 5mm 6mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.35
5+ £11.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

ROTAPLUS+®: 3 processes in a single tool. Featuring a 6.3 mm (1/4") bit drive (DIN 3126), and suitable for materials up to 700 N/mm2.


  • Drilling, cutting thread + deburring in 1 work sequence
  • No slippage in the chuck feed
Type Tapping combo head
Diameter 5mm
Material Suitability Various

Reviews

Be the first to submit a review

Trustpilot