EWON EC7133J_00MA Cosy+ Router Wi-Fi/USB/Ethernet VPN 2 In 1 Out

MPN
EC7133J_00MA
Brand
EWON
EAN-13
2050008468010
Order Code
09-1214
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £657.22 £596.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HMS Networks manufactures the EWON EC7133J_00MA remote maintenance router, a versatile interface converter with Wi-Fi, USB, and Ethernet connectivity options. This device features inputs for 12 V DC and a single output for 24 V DC, making it ideal for secure remote management and monitoring applications. Typical applications include industrial automation systems, where the router provides seamless connectivity and remote access to modbus and canopen networks.
Type Remote maintenance router
Current Consumption 175mA
Dim (W x H) 43.60 mm x 108.80 mm
Height 108.80mm
I/O number 3
Inputs 0 to 24 V DC; 1.5 kV insulation
Interfaces WAN Ethernet: Up to 3 ports, 10/100 MB EthernetLAN Ethernet: Up to 4 ports, 10/100 MB EthernetField interface: Up to 10 USB 2.0 connections, female connector 2.0
Max. Current Consumption 450mA
Maximum Operating Temperature 60°C
Minimum Operating Temperature -25°C
Misc Attribute HMS Industrial
Number of Inputs 2
Number of Outputs 1
Operating Temperature -25 up to 60°C
Operating Voltage 12-24 VDC +/-20% LPS
Outputs 1xDO: Open drain (MOSFET) 200mA; insulation 1.5kV
Plastic free packaging Plastic-free packaging
Width 43.60mm

Reviews

Be the first to submit a review

Trustpilot