EWON EC71330_00MA Cozy+ VPN Gateway 1x Input 2x Output 24V/12V DC

MPN
EC71330_00MA
Brand
EWON
EAN-13
2050007680710
Order Code
09-1213
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £566.47 £514.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The EWON EC71330_00MA is a remote maintenance router designed for efficient Ethernet and USB connectivity. It features one input and two outputs operating at 24 V DC, with an additional 12 V DC power option. Typically used in modbus and CANopen interface conversions, this device supports seamless data gateways for industrial applications.
Type Remote maintenance router
Dim (W x H) 43.60 mm x 108.80 mm
Height 108.80mm
I/O number 3
Interfaces WAN Ethernet: Up to 3 ports, 10/100 MB EthernetLAN Ethernet: Up to 4 ports, 10/100 MB EthernetField interface: Up to 10 USB 2.0 connections, female connector 2.0
Maximum Operating Temperature 60°C
Minimum Operating Temperature -25°C
Misc Attribute HMS Industrial
Number of Inputs 1
Number of Outputs 2
Operating Temperature -25 up to 60°C
Operating Voltage 12-24 VDC +/-20%, LPS.
Outputs 1xDO: open drain (MOSFET) 200mA; isolation 1.5kV;2xDI: 0 to 24VDC; 1.5 kV insulation.
Plastic free packaging Plastic-free packaging
Width 43.60mm

Reviews

Be the first to submit a review

Trustpilot