Superior and extremely flexible anti-kink professional
microphone cable from
Evolution XPC.
- Colour: black
- Cable diameter 6.35mm
- Red and blue OFC copper conductors
- Constructed with standard cotton fibres
- Reduced microphonic noise, and stops capacitance fluctuations
- Cross lined polythene insulation material
- 60pF core to core
- Inner pair closely lapped in an OFC copper spiral screen
- Flexible yet rugged matt abrasion resistant PVC/neoprene jacket
- Colour coded for easy identification
- Supplied in 100m lengths
Number of Cores |
2 |
Colour |
Black |
Conductor Stranding |
28/0.10mm |
Conductor Material |
Oxygen free copper |
Length |
100m |
Cable Diameter |
6.3mm |
Conductor Resistance |
85Ω/km |
Capacitance |
110pF/m |
Conductor Stranding (AWG/Strands) |
24/28AWG |
Conductor Area |
0.22mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.