Evolution RAGEBLADE355DIAMOND RAGE® Diamond Blade, Segmented Rim 355 x 25.4mm

MPN
RAGEBLADE355DIAMOND
EAN-13
849713011640
Order Code
97-9045
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £62.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution RAGE® Diamond Blade has the following specification:

Diameter: 355mm
Bore: 25.4mm
Kerf: 3.2mm
Max. Speed: 5,500/rpm
Type: Segmented Rim


Reviews

Be the first to submit a review

Trustpilot