Evolution Power Tools 26L Long Broaching Cutter 26mm

MPN
26L
EAN-13
849713012388
Order Code
97-9117
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 26mm
Length: 50mm


Type Broaching Cutter
Diameter 26mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot