Evolution Power Tools 22L Long Broaching Cutter 22mm

MPN
22L
EAN-13
849713012340
Order Code
97-9109
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 22mm
Length: 50mm


Type Broaching Cutter
Diameter 22mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot