Evolution Power Tools 20L Long Broaching Cutter 20mm

MPN
20L
EAN-13
849713012326
Order Code
97-9105
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 20mm
Length: 50mm


Type Broaching Cutter
Diameter 20mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot