Evolution Power Tools 19S Short Broaching Cutter 19mm

MPN
19S
EAN-13
849713011763
Order Code
97-9104
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 19mm
Length: 25mm


Type Broaching Cutter
Diameter 19mm
Cutting Depth 25mm

Reviews

Be the first to submit a review

Trustpilot