Evolution Power Tools 17S Short Broaching Cutter 17mm

MPN
17S
EAN-13
849713011749
Order Code
97-9100
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 17mm
Length: 25mm


Type Broaching Cutter
Diameter 17mm
Cutting Depth 25mm

Reviews

Be the first to submit a review

Trustpilot