Evolution Power Tools 15S Short Broaching Cutter 15mm

MPN
15S
EAN-13
849713011725
Order Code
97-9096
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 15mm
Length: 25mm


Type Broaching Cutter
Diameter 15mm
Cutting Depth 25mm

Reviews

Be the first to submit a review

Trustpilot