Evolution Power Tools 106-0001 R18BAT-Li2 EXT Battery 18V 2.0Ah Li-ion

MPN
106-0001
EAN-13
849713095909
Order Code
97-9164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Evolution R18BAT-Li2 EXT Battery has the following specification:

Amperage: 2.0Ah
Voltage: 18V
Chemistry: Li-ion
Number of Cells: 5
Weight: 440g
Charge Time: 30 min.


Reviews

Be the first to submit a review

Trustpilot