Evolution Power Tools 071-0001 HDG2002 Digital Heat Gun 2000W 240V

MPN
071-0001
EAN-13
849713030337
Order Code
97-9088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Evolution HDG2002 Digital Heat Gun has a powerful motor and variable airflow speed making it ideal for stripping paint/varnish, curing glues & epoxies, removing adhesive labels/graphics and many more. It also gives instantaneous heat, ideal for heat shrink tubing which is used to insulate wires offering abrasion resistance and environmental protection for stranded and solid wire conductors, connections, joints and terminals in electrical engineering.

Other key features include a clear, easy-to-understand digital display and an integral base stand for 'hands free' use. Supplied with a carry case, four nozzles and a scraper.

1 x Reducer Nozzle, ideal when you need to apply heat to a specific area.

1 x Glass Protector Nozzle, perfect for stripping, ensures direct heat is kept off window frames.

1 x Reflector Nozzle, wraps around a metal pipe to distribute the heat evenly around the pipe surface.

1 x Flat Nozzle for spreading the hot air over a long area that is wide.

Specification

Input Power: 2,000W.
Air Flow: 120-550 l/min.
Air Temperature: 50-630°C.
Sound Pressure Level LPA: 88 dB(A).


Type Heat Gun
Wattage 2000W
Corded / Cordless Corded
Maximum Airflow 550l/min

Reviews

Be the first to submit a review

Trustpilot