Evolution Power Tools 056-0001A FURY5-S Plus Multi-Purpose Table Saw 1500W 240V

MPN
056-0001A
EAN-13
849713096531
Order Code
97-9083
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Evolution FURY 5-S Plus Multi-Purpose Table Saw is ideal for any home workshop. The FURY 5-S provides tremendous cutting versatility including, cross cut, mitre cut, bevel cut, straight cut for large or small applications. It will easily cut steel, aluminium, wood (even wood with nails) and plastic, using just one blade. Features a rip fence that is solid and sturdy in every position for essential cutting security, furthermore, the included anti-bounce device minimises material movement.

Supplied with:

1 x Multipurpose Blade 255 x 25.4mm Bore x 24T
1 x Fine Wood Blade 255 x 25.4mm Bore x 60T
2 x Table Extensions
4 x Extension Table Support Struts
2 x Blade Changing Tools
1 x Mitre Gauge
1 x Anti-Bounce Device
1 x Adjustable Rip Fence
2 x Rear Cantilever Braces
1 x Push Stick
2 x Fence Rails
1 x Table Saw Stand (requires assembly)
1 x Hex Key
1 x Spanner
1 x Fence Locating Bar
1 x Instruction Manual

Specification:

Input Power: 1,500W
No Load Speed; 3,250/min.
Capacity: Wood 32mm, Mild Steel Plate/Box Section 3mm
Max. Cutting Depth: 90° 85mm, 45° 65mm
Table Dimensions: 583 x 901mm
Riving Knife Thickness: 1.8mm
Blade: 255 x 25.4mm Bore x 24T
Weight: 20.14kg


Reviews

Be the first to submit a review

Trustpilot