Evolution Power Tools 014-0003 PW3200 Evo-System Pressure Washer 175 Bar

MPN
014-0003
EAN-13
849713036384
Order Code
97-9228
Country of Origin
China

No longer stocked


The Evolution PW3200 Evo-System Pressure Washer has been designed to use with the Evo-System EVO200 Engine. It has a robust, potable design that is protected by a sturdy steel frame, which also enhances the pump's portability. Features a premium quality, brass pump for high-pressure performance (175 bar) and built-in detergent system for maximum cleaning capability.

Supplied with a professional lance that has an adjustable nozzle, which varies the spray for the required use. Also offers lance storage, supplied with hooks, which fit to the frame of the engine, for convenient storage of the lance.

Specification:

Rated Pressure: 175 Bar
Max. Pressure: 220 Bar
Flow Rate: 8 Litre/min.
Hose: 6m Reinforced Hose
Detergent System: 1 Litre Detergent Bottle
Dimensions (H x D x W): 320 x 200 x 330mm
Weight (Lance & Hose Included): 10.8kg



Trustpilot