Evolution Power Tools 013-0001 Twister Mixer Drill 1100W 240V

MPN
013-0001
EAN-13
0849713011237
Order Code
68-6340
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Evolution Twister Mixer Drill is a high-quality mixer with variable speed control, from 250-750rpm. Featuring a robust headstock and an ergonomic handle for maximum comfort and control. There really is no substitute for a dedicated mixer, they're fast and easy-to-use.

Ideal for mixing a wide variety of materials: plaster, artex, tile adhesive, screed, etc.

Specification:

Input Power: 1,100W.
No Load Speed: 250-750/min.
Paddle Fitment Thread: M14 x 2.
Recommended Maximum Duty Cycle: 30 min.
Paddle Dimensions: 120 x 110mm.
Sound Pressure Level LWA 94 dB(A).
Cable Length: 2M.
Shaft Length: 550mm.
Weight: 4.9kg.


Type Mixer Drills

Reviews

Be the first to submit a review

Trustpilot