Evolution M185TCT-40CS Mild Steel Cutting Circular Saw Blade 185 x 20mm x 40T

MPN
M185TCT-40CS
EAN-13
849713087157
Order Code
97-9135
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £37.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Mild Steel Cutting Circular Saw Blade has the following specification:

Diameter: 185mm
Bore: 20mm
Teeth: 40
Kerf: 2mm
Max. Speed: 5,800/rpm


Reviews

Be the first to submit a review

Trustpilot