Evolution 60TBLADE12 Mild Steel Cutting Chop Saw Blade 305 x 25.4mm x 60T

MPN
60TBLADE12
EAN-13
849713000491
Order Code
97-9212
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £84.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution Mild Steel Cutting Chop Saw Blade has the following specification:

Diameter: 305mm
Bore: 25.4mm
Teeth: 60
Kerf: 2.2mm
Max. Speed: 1,600/rpm


Reviews

Be the first to submit a review

Trustpilot