Evolution 069-0001 Portable DryWall Sander with Int Dust Extractor 1050W 240V

MPN
069-0001
EAN-13
849713070548
Order Code
97-9068
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Evolution Portable Dry Wall Sander is fitted with a powerful motor, variable speed and has been specially designed for drywall applications, works up to ten times faster than conventional methods. Fitted with an integrated dust extraction system, dust is removed via eight holes at the base of the sanding plate. All the dust is drawn via the power tool eliminating the need for an additional vacuum. Simple and easy to use.

The sanding disc is adjustable and the sanding plate is removable for easy use on any wall or irregular surface. Provides optimal suction power making sanding easier, reducing fatigue during work. It features a belt clip, allowing you to quickly attach a carrying strap, if required, ideal for climbing or descending ladders.

A selection of sanding discs is included with a variety of grains, ideal for a superior finish for your walls. Uses hook and loop sanding discs, making it quick and easy to switch discs. A hose and dust collector bag is also provided for using the integrated dust extraction system for a safe working environment and dust.

Specification

Input Power: 1,050W.
Oscillating Speed: 1,500-2,300/min.
Disc Size: 225mm.
Dust Bag Capacity: 25 Litre.
Sound Pressure Level LPA: 88 dB(A).
Recommended Maximum Duty Cycle: 30 Minutes.
Dust Extraction Hose Length: 2M.
Weight: 2.8kg.


Reviews

Be the first to submit a review

Trustpilot