Evolution 048-0006 F210SMS TCT Multi-Material Sliding Mitre Saw 210mm 1200W 240V

MPN
048-0006
EAN-13
849713072269
Order Code
97-9073
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £144.06 £142.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Evolution F210SMS Multi-Material Sliding Mitre Saw utilises patented Evolution multipurpose cutting technology and will cut mild steel, non-ferrous metals, wood, even wood with embedded nails and plastic with a single blade. Laser guidance provides optimum accuracy and the robust outer casing enhances durability.

The F210SMS Mitre Saw is safer, faster and more economical than abrasive metal cutting saws. When cutting mild steel the saw produces no heat, no burrs and virtually no sparks. The cuts are clean and cool to touch, creating an instant workable finish.

Supplied with: 1 x FURY® Multipurpose TCT Circular Saw Blade 210 x 25.4mm x 24T, 1 x F255SMS Work Piece Top Clamp, 1 x Dual Ended (Blade Change) Allen Key 4 & 6mm & 1 x Dust Bag.

Specification:

Input Power: 1,200W.
No Load Speed: 3,750/min.
Cutting Capacity (W x D): Cross Cut (0° x 0°): 230 x 65mm, Bevel Cut (0° x 45°): 230 x 38mm, Mitre Cut (45° x 0°): 150 x 65mm, Compound Cut (45° x 45°): 150 x 38mm.
Blade Size: 210 x 25.4mm Bore.
Max. Mitre Left/Right: 50°/50°.
Max. Bevel Left: 45°.
Dust Port Ø: 35mm.
Cable Length: 2m.
Sound Pressure Level LPA: 96.5 dB(A).
Weight: 11.2kg.


Reviews

Be the first to submit a review

Trustpilot