Evolution 047-0001A R185SMS+ 185mm Multi-Material Sliding Mitre Saw 1200W 240V

MPN
047-0001A
EAN-13
849713081445
Order Code
97-9163
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £141.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Evolution R185SMS+ 185mm Multi-Material Sliding Mitre Saw can cut a variety of materials, such as mild steel, aluminium, wood with embedded nails, plastic, copper and more. Cuts mild steel with no heat, no burrs and virtually no sparks, leaving ready-to-weld cuts making it perfect for efficient on-site use.

This invaluable tool for the home and professional workshop slices through reclaimed timber with ease and even through embedded nails, screws and staples. Dual quick-release clamps for additional accuracy and faster adjustments. Whilst the slide rail protector protects against damage and prevents dust ingress.

It has a dust collection bag and a dust port adaptor for use with vacuum extraction for a cleaner working environment. The integrated carry handles make it easy to carry and transport around the workplace.

Supplied with: 1 x R185TCT-20MS Multi-Material Blade, 1 x 3 Piece Hold Down Clamp, 1 x Dust Collection Bag and 1 x Dust Port Adaptor

Specification:

Input Power: 1,200W.
No Load Speed: 3,700/min.
Max. Mitre (Left/Right): 50°/50°.
Max. Bevel (Left/Right): 0˚-45˚.
Blade: 185 x 20mm Bore.
Dust Port Ø: 36mm.
Cable Length: 3m.
Sound Pressure Level LPA: 93.1 dB(A).
Laser Class: Class 2.
Laser Source: Laser Diode.
Weight: 8.9kg.

Cutting Capacity:

Max. Thickness Mild Steel Plate: 6mm
Max. Wall Thickness Mild Steel Box Section: 3mm (50mm mild steel box section)
Max. Section Wood: 210 x 56mm
Min. Work Piece Size: L125 x W:30 x D:3mm

Max. Cutting Angles (Width x Depth):
Cross Cut (0° x 0°): 210 x 56mm
Bevel Cut (0° x 45°): 210 x 38mm
Mitre Cut (45° x 0°): 145 x 56mm

Compound Cut (45° x 45°): 145 x 38mm

Evolution R185SMS+ 185mm Multi-Material Sliding Mitre Saw 240V Version


Reviews

Be the first to submit a review

Trustpilot