Evolution 005-0005 XL Rolling Mitre Saw Stand with Universal Fittings

MPN
005-0005
EAN-13
849713096555
Order Code
97-9033
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 10/07/2026

The Evolution XL Rolling Mitre Saw Stand made with universal fittings and 5-position height adjustment. It can support work pieces up to 4m in length and up to 300kg in weight. Perfect for handling full length ceiling beams and floor joists.

The telescopic legs ensure fast and easy to set up out of the box. Compact when folded down and fitted with wheels, meaning it can be manoeuvred with one hand. This also makes it easy to store when not in use. This versatile and portable Mitre Saw Stand is perfect for home, workshop and heavy-duty on-site use.

Supplied with a pair of quick-release mitre saw stand rail clamps. It also comes with a set of extender brackets for extra large saws from other manufacturers.

Specifications:

Max. Length Material Support: 4m.
Height Range: 615-840mm (5 steps).
Max. Load: 300kg.
Max. Saw Mounting Hole Spacing: 680 x 370mm.


Reviews

Be the first to submit a review

Trustpilot