Evoluent VM4RB 1544742 Mouse ergonomic design left-handed USB connection

MPN
VM4RB
Brand
Evoluent
EAN-13
0852153014515
Order Code
18-9405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £124.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Evoluent VM4RB, 1544742, is an ergonomically designed left-handed vertical mouse connected via USB, tailored for professionals seeking to reduce wrist strain during prolonged computer use. This type of ergonomic mouse provides a natural hand position, aiding in minimising repetitive strain injuries common in standard horizontal mice. Its design is particularly beneficial for engineers and graphic designers who require precision and extended hours of use, where comfort and control are paramount. The VerticalMouse4 VM4RB features laser tracking technology, providing accuracy and responsiveness for intricate tasks on both PC and Mac systems. The device is well-suited for scenarios that demand precise cursor movements, such as CAD applications and detailed graphic design work.
Wired/Wireless Corded
Colour White
Type Ergonomic mouse

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot