EVOline 99090212 Mounting Clamp 8-40 mm for Dock & V-Dock Strips

Image Representative of Range

EVOline 99090212 Mounting Clamp 8-40 mm for Dock & V-Dock Strips

MPN
99090212
Brand
EVOline
EAN-13
4044657002327
Order Code
11-8043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.67 £18.42
10+ £17.43
50+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The EVOline 99090212 Cramp is manufactured by EVOline and features a clamping range of 8 to 40 mm, making it versatile for various fastening applications. Designed for secure attachment, it is typically utilised in settings where reliable clamping is essential, such as in mounting and stabilising equipment. This component is ideal for use in both domestic and industrial environments where sturdy and adjustable clamping is required.
Type Cramp
Clamping Range 8 up to 40mm
Clamping range (min.) 8mm
Colour Black
Range (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot