EVOline 99090205 Cramp Set Clamping 8-40mm Mount for Dock Socket Strips

Image Representative of Range

EVOline 99090205 Cramp Set Clamping 8-40mm Mount for Dock Socket Strips

MPN
99090205
Brand
EVOline
EAN-13
4044657001085
Order Code
11-8042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

EVOline's 99090205 cramp set is a two-piece clamping set with a range from 8 to 40 mm. This versatile and adjustable clamping solution is ideal for securing objects in various household or workshop tasks. Manufactured by EVOline, it ensures reliable performance in applications requiring precision and stability.
Type Cramp
Clamping Range 8 up to 40mm
Clamping range (min.) 8mm
Colour Black
Range (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot