Evo-Stik 30812666 Plumbers Mait 750g

MPN
30812666
Brand
Evo-Stik
EAN-13
5010591000223
Order Code
87-2624
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Plumber's Mait from Evo-Stik is a waterproof non-setting and non-cracking putty which is ideal for use in sanitary installations. This putty can also be used for instant, effective repairs to radiators, pipes and cylinders.


  • Can be painted in wet conditions
  • Sets in minutes, even underwater
  • Can be drilled, sanded and painted
  • Supplied in 750g tub
  • Manufacturer's part 456006
Type Putty
Package Size 750g
Food ProcessingSafe No
Capacity 750g

Reviews

Be the first to submit a review

Trustpilot