Evo-Stik 30610593 The Dog's B*ll*cks Multipurpose Adhesive & Sealant Black 290ml

MPN
30610593
Brand
Evo-Stik
EAN-13
5010591002869
Order Code
95-5855
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Clear White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.52 £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Dog's B*ll*cks Multipurpose Adhesive & Sealant can be used on almost all interior and exterior projects. It has an advanced hybrid formula, making it waterproof, UV and mould resistant. Will stick and seal to almost any building material, even wet surfaces, making it suitable for nearly every task.

From sticking new skirting boards to repairing your leaky gutter, this sealant can do the job of all the other cartridges in your tool bag. It can also be overpainted, used as a gap filler or caulk and is solvent-free.

1 x Evo-Stik The Dog's B*ll*cks Multipurpose Adhesive & Sealant, Black 290ml


Type Adhesive
Colour Black
Package Size 290ml
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot