Everlight EL817-S SMD Optocoupler

Order Code:

63-1240

Brand: Everlight MPN: EL817-S

Discontinued


This photocoupler contains an IR LED optically coupled to a phototransistor. Supplied in a 4-leg SMD package.
  • Current transfer ratio min. 50%
  • High isolation voltage
Current Transfer Ratio Min. 50%
Forward Current 50mA
Isolation Voltage 5kV

Alternatives (1)

You may also like


Trustpilot