Everlight 514UYD/S530-A3 Rectangular LED Yellow 2 x 5mm 2.3mcd 180° 10mA 2V

Image Representative of Range

Everlight 514UYD/S530-A3 Rectangular LED Yellow 2 x 5mm 2.3mcd 180° 10mA 2V

MPN
514UYD
Brand
Everlight
EAN-13
2050000037009
Order Code
63-1310
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.077
100+ £0.070
500+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3,136 in stock

This super yellow 2 x 5mm miniature rectangular LED has a high luminous output and is suitable for applications requiring high brightness such as televisions and monitors communications devices, computers, etc.


  • Wide viewing angle
  • Lead spacing 2.54mm
  • Robust and reliable
  • Yellow diffused lens
Dominant Wavelength 589nm
Forward Current 10mA
Forward Voltage Typical 2V
LED Colour Yellow
Lens Type Yellow diffused
Luminous Intensity 2.3mcd
Size 2 x 5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Type LED wired
Viewing Angle 180°

Reviews

Be the first to submit a review

Trustpilot