Everlight 393UYD/S530-A3 8mm LED Yellow 125mcd 60° 20mA 2V Diffused Lens

Image Representative of Range

Everlight 393UYD/S530-A3 8mm LED Yellow 125mcd 60° 20mA 2V Diffused Lens

MPN
393UYD/S530-A3
Brand
Everlight
EAN-13
2050000036750
Order Code
63-1343
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 8,987 in stock

This super yellow 8mm through hole LED has a high luminous intensity, making it suitable for applications requiring high brightness such as televisions, monitors, communications devices, computers, etc.


  • Lead spacing 2.54mm
  • Robust and reliable
  • Yellow diffused lens
LED Colour Yellow
Dominant Wavelength 589nm
Forward Current 20mA
Luminous Intensity 125mcd
Forward Voltage 2V
Viewing Angle 60°
Lens Type Yellow diffused
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 8mm
Type LED wired

Reviews

Be the first to submit a review

Trustpilot