Everlight 204-10SDRD/S530-A3 3mm LED Red 80mcd 50° 20mA 2V

MPN
204-10SDRD/S530-A3
Brand
Everlight
EAN-13
2050000036422
Order Code
63-1333
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 764 in stock

A super deep red LED in a 3mm standard through hole package. The high brightness LED is suitable for applications requiring higher brightness levels such as televisions, monitors, telephones, computers, etc.


  • Lead spacing 2.54mm
  • Robust and reliable
  • Red diffused lens
LED Colour Red
Dominant Wavelength 639nm
Forward Current 20mA
Lens Type Red diffused
Luminous Intensity 80mcd
Forward Voltage 2V
Viewing Angle 50°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm
Type LED wired

Reviews

Be the first to submit a review

Trustpilot