Everlight 15-21UYC/S530-A2/3T SMD LED Yellow 1206 39mcd 130° 25mA 2.4V

MPN
15-21UYC/S530-A2/3T
EAN-13
2050008470976
Order Code
18-9403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,488 in stock

Everlight Opto 15-21UYC/S530-A2/3T is a surface-mount device (SMD) LED that delivers stable yellow light output, ideal for a range of precision lighting applications. This LED, housed in a 1206 package, emits light at a typical luminous intensity of 39 millicandelas (mcd) with a wide viewing angle of 130 degrees, ensuring broad coverage and uniform illumination. Designed to function at a forward current of 25 milliamperes and a forward voltage of 2.4 volts, this semiconductor device is a single-wavelength light-emitting diode (LED) ensuring consistent colour output. Its compact size and efficient performance make it suitable for use in various applications such as backlighting, indicators, and electronic displays where reliable, low-power illumination is essential.
Type SMD LED
LED Colour Yellow
Viewing Angle 130°
Forward Voltage 2.4V
Forward Current 25mA
Luminosity 39mcd
Content 1
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Wavelength 591nm

Reviews

Be the first to submit a review

Accessories


Trustpilot