Everlight 103 Series 2mm Tower LEDs 130°

Everlight Brand: Everlight

These tower type LED lamps have a ø2mm tower and high luminosity. Suitable for applications requiring high brightness such as televisions and monitors communications devices, computers, etc.

  • Choice of colours
  • Wide viewing angle
  • Lead spacing 2.54mm
  • Robust and reliable
  • Diffused lenses
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Lens Type Luminous Intensity Forward Current Reverse Voltage Viewing Angle Forward Voltage Typical Max Operating Temp Minimum Operating Temp Size Type
Everlight 103SDRD/S530-A3 2mm Tower LED Red 25mcd 130° 20mA 2V
Everlight 103SDRD/S530-A3 2mm Tower LED Red 25mcd 130° 20mA 2V
Standard range
Order code: 63-1331
MPN: 103SDRD/S530-A3

Order in multiples of 5


Despatched within 4 working days - 20,458 in stock
100+ £0.076
Price per unit Ex VAT
Red 639nm Red diffused 25mcd 20mA 5V 130° 2V +85°C -40°C 2mm LED wired
Everlight 103UYD/S530-A3 2m Tower LED Yellow 50mcd 130° 20mA 2V
Everlight 103UYD/S530-A3 2m Tower LED Yellow 50mcd 130° 20mA 2V
Standard range
Order code: 63-1330
MPN: 103UYD/S530-A3

Despatched same day - 3 in stockContact us for additional stock
100+ £0.076
Price per unit Ex VAT
Yellow 589nm Yellow diffused 50mcd 20mA 5V 130° 2V +85°C -40°C 2mm LED wired

Trustpilot