Everbuild 538593 Constructa-Pro 750ml

MPN
538593
Brand
Everbuild
EAN-13
5029347615024
Order Code
97-8979
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Everbuild Constructa-Pro is a high strength adhesive foam designed for use in a multitude of building applications. It adheres well to most building materials including stone, concrete blocks, brick, wood, plasterboard, insulation board, metal and much more! Once cured, it’s also rot-proof, and moisture and temperature resistant from -40°C to +80°C.

Constructa-Pro is suitable to use for a wide range of applications, such as an adhesive for fixing plasterboard and insulation board, fixing skirting boards or a mortar substitute for building rough garden walls, planters etc., making this a truly multipurpose adhesive foam for the trade.

Size: 750ml.


Colour White
Volume 750ml

Reviews

Be the first to submit a review

Trustpilot