Eventus Exact 10638 Series Hand Tap UNF 7/16" Right Hand HSS 1pc

MPN
10638
EAN-13
4026558106380
Order Code
11-7981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £7.71
10+ £7.23
50+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Eventus by Exact manufactures the 10638 Hand Tap, a high-speed steel (HSS) tool designed for precision cutting with a UNF 7/16" 20 mm right-hand thread, complying with DIN 2181 standards. This tap tool, ideal for threading in machining applications, is typically used for creating or repairing threads in metal workpieces. Its precision engineering and durable construction make it a reliable choice for professional machinists and engineers.
Type Hand tap
Thread Size 7/16"
DIN Standard DIN 2181
Gradient 20mm
Length 63mm
Material HSS
Misc Attribute Finish tap
Square neck 6.2mm
Tap hole size 9.9mm
Thread handedness Right hand cutting
Thread Length 18mm
Thread spec UNF

Reviews

Be the first to submit a review

Trustpilot