Eventus by Exact 10002 Hand Tap M3 0.5mm RH Cutting HSS DIN 352

MPN
10002
EAN-13
4026558100029
Order Code
11-7923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.42
10+ £2.26
50+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Eventus by Exact 10002 is a hand tap designed for mid-roughing tasks, with a metric M3 0.5 mm size and right-hand cutting according to DIN 352 standards. Made from high-speed steel (HSS), it is ideal for threading applications in machining processes. This tool is typically used in metalworking industries for precision threading.
Type Hand tap
Thread Size M3
DIN Standard DIN 352
Gradient 0.5mm
Length 40mm
Material HSS
Misc Attribute Mid-rougher
Square neck 2.7mm
Tap hole size 2.5mm
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot