Eventus 11323 CNC Tap M5 0.8mm RH Cutting DIN 371 HSS-E Shape B

MPN
11323
EAN-13
4026558113234
Order Code
11-7993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Eventus by Exact manufactures the 11323 CNC tap, a high-performance machining tool with a metric M5 0.8 mm size, right-hand cutting, compliant with DIN 371 standards, made from HSS-E material, and shaped as B. This durable tap is designed for precise threading in CNC applications. Ideal for professional tapping tasks in engineering and manufacturing environments.
Type CNC tapping head
Thread Size M5
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.8mm
Material HSS-E
Material properties TiN
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot