Eventus 11303 CNC Tap M5 0.8mm RH DIN 371 HSS Shape B Through Holes

MPN
11303
EAN-13
4026558113036
Order Code
11-7991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eventus by Exact manufactures the 11303 CNC tap, featuring a metric M5 0.8 mm right-hand cutting design, crafted to DIN 371 standards from high-speed steel (HSS). This machining tool, with its Shape B configuration, is ideal for precision threading tasks in CNC applications. It is typically used for creating and repairing threads in metalworking and engineering projects.
Type CNC tapping head
Thread Size M5
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.8mm
Material HSS
Material properties TiN
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot