Eventus 10604 Die G(BSP) 1/2" RH Cutting DIN 5158 HSS 45mm 14mm

MPN
10604
EAN-13
4026558106045
Order Code
11-7980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eventus by Exact 10604 Die is a high-speed steel machining tool designed for right-hand cutting. It features a 1/2" BSP thread and complies with DIN 5158 standards, with dimensions of 45 mm outer diameter and 14 mm thickness. This die is typically used in precision threading applications in industrial and manufacturing settings.
Type Die
Thread Size 1/2"
(Ø) 45mm
Bolt Ø 20.81mm
DIN Standard DIN 5158
Gradient 14
Height 14mm
Material HSS
Thread handedness Right hand cutting
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot