Eventus 10423 Die Metric M2 Right Hand Cutting DIN 223 HSS 15 mm

MPN
10423
EAN-13
4026558104232
Order Code
11-7976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.25
10+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Eventus by Exact manufactures the 10423 die, which is a right-hand cutting tool conforming to DIN 223 standards. This high-speed steel (HSS) die features a metric M2 thread, with dimensions of 15 mm outer diameter and 6 mm thickness, designed for precision and durability. It is typically used in machining applications for creating and repairing threads in metalwork.
Type Die
Thread Size M2
(Ø) 15mm
Bolt Ø 1.93mm
DIN Standard DIN 223
Gradient 0.4mm
Height 6mm
Material HSS
Thread handedness Right hand cutting
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot