Eventus 10384 CNC Tap M6 1mm RH Cutting DIN371 HSS-E 35° RSP 6H

MPN
10384
EAN-13
4026558103846
Order Code
11-7974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.48
10+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eventus by Exact 10384 CNC tap is a high-performance machining tool designed for precision tapping operations. Featuring a metric M6 size with a 1 mm pitch and right-hand cutting, this tool utilises HSS-E material for durability and efficiency. It is ideal for use in CNC tapping heads for creating accurate threads in engineering and industrial applications.
Type CNC tapping head
Thread Size M6
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 1mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot