Eventus 10381 CNC Tap M3x0.5mm RH DIN 371 HSS-E 35° RSP 1pc

MPN
10381
EAN-13
4026558103815
Order Code
11-7971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.90 £6.71
10+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Eventus by Exact 10381 CNC tap is a high-speed steel enhanced (HSS-E) tool designed for precise right-hand metric M3 0.5 mm threading. It features a 35° spiral design conforming to DIN 371 standards, ideal for tapping operations in CNC machining. This tool is commonly used in precise engineering and manufacturing applications requiring durable and accurate thread creation.
Type CNC tapping head
Thread Size M3
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.5mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot