Eventus 10366 CNC Tap Set 7-Piece Metric Right Hand Cutting DIN 371 HSS

MPN
10366
EAN-13
4026558103662
Order Code
11-7970
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by End cut shape:

    35° RSP Shape B
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eventus by Exact 10366 CNC tap set is a 7-piece metric set designed for right-hand cutting, featuring high-speed steel (HSS) construction. This tap set, complying with DIN 371 standards, is ideal for precision machining tasks. It is typically used for creating threaded holes in metal, making it a valuable tool in various industrial applications.
Type CNC tap set
Thread Size M1, M4, M5, M6, M8, M10, M12
DIN Standard DIN 371
End cut shape 35° RSP
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot