Eventus 10095 Hand Tap M2.5 0.45mm RH DIN 352 HSS 1pc 7H Tolerance

Image Representative of Range

Eventus 10095 Hand Tap M2.5 0.45mm RH DIN 352 HSS 1pc 7H Tolerance

MPN
10095
EAN-13
4026558100951
Order Code
11-7941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eventus by Exact 10095 hand tap is a precision machining tool designed for creating metric threads with a M2.5 0.45 mm specification. It features a right-hand cutting mechanism and conforms to the DIN 352 standard, made of high-speed steel (HSS) for durability. Typically used in machining and engineering applications, it is suitable for producing high-quality threads in a variety of materials.
Type Hand tap
Thread Size M2.5
DIN Standard DIN 352
Gradient 0.45mm
Length 40mm
Material HSS
Misc Attribute Finish tap
Square neck 2.1mm
Tap hole size 2.05mm
Thread handedness Right hand cutting
Thread Length 9mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot