Eventus 10083 Hand Tap Metric M1.7 0.35mm DIN 352 HSS Right Hand

Image Representative of Range

Eventus 10083 Hand Tap Metric M1.7 0.35mm DIN 352 HSS Right Hand

MPN
10083
EAN-13
4026558100838
Order Code
11-7939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Eventus by Exact manufactures the 10083 hand tap, designed for precise threading with a metric M1.7 0.35 mm pitch and right-hand cutting in accordance with DIN 352 standards. Made from high-speed steel, this durable tool is ideal for creating internal threads in metalworking and machining applications. Typically used in tap and die operations, it ensures clean and accurate cuts.
Type Hand tap
Thread Size M1.7
DIN Standard DIN 352
Gradient 0.35mm
Length 32mm
Material HSS
Misc Attribute Finish tap
Square neck 2.1mm
Tap hole size 1.35mm
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot