Eventus 10035 Hand Tap M16 2mm DIN 352 HSS Right Cut Tolerance 7H

Image Representative of Range

Eventus 10035 Hand Tap M16 2mm DIN 352 HSS Right Cut Tolerance 7H

MPN
10035
EAN-13
4026558100357
Order Code
11-7938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £7.65 £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Eventus by Exact manufactures the Hand Tap Finish Tap Metric M16 2 mm Right Hand Cutting, made to DIN 352 standards with high-speed steel (HSS). This machining tool is ideal for creating precise threads in metalwork and maintenance projects. Suitable for tapping operations, it is a valuable addition to any tap and die tool set.
Type Hand tap
Thread Size M16
DIN Standard DIN 352
Gradient 2mm
Length 80mm
Material HSS
Misc Attribute Finish tap
Square neck 9mm
Tap hole size 14mm
Thread handedness Right hand cutting
Thread Length 32mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot