Eventus 10030 Mid-rougher Hand Tap M14 2mm RH DIN 352 HSS T7H 1pc

MPN
10030
EAN-13
4026558100302
Order Code
11-7936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £6.15 £5.79
10+ £5.41
50+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eventus by Exact 10030 hand tap is a high-speed steel machining tool featuring a mid-rougher metric M14 with a 2 mm pitch, designed for right-hand cutting according to DIN 352 standards. It is commonly used for cutting and threading operations in various materials, ensuring precise and efficient hand-tapping applications. Suitable for workshops and industrial settings, this durable tool is an essential component for assembling or repairing threaded fasteners.
Type Hand tap
Thread Size M14
DIN Standard DIN 352
Gradient 2mm
Length 80mm
Material HSS
Misc Attribute Mid-rougher
Square neck 9mm
Tap hole size 12mm
Thread handedness Right hand cutting
Thread Length 30mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot