Eventus 10023 Hand Tap M10 1.5mm Right Hand Cutting DIN 352 HSS

Image Representative of Range

Eventus 10023 Hand Tap M10 1.5mm Right Hand Cutting DIN 352 HSS

MPN
10023
EAN-13
4026558100234
Order Code
11-7934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Eventus by Exact 10023 is a high-speed steel hand tap designed for precise machining tasks. It features a metric M10 1.5 mm right-hand cutting thread, adhering to DIN 352 standards. Typically used in tap and die tools, this tap is ideal for creating threaded holes in various materials.
Type Hand tap
Thread Size M10
DIN Standard DIN 352
Gradient 1.5mm
Length 70mm
Material HSS
Misc Attribute Finish tap
Square neck 5.5mm
Tap hole size 8.5mm
Thread handedness Right hand cutting
Thread Length 24mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot